Part Details for 1-103058-0 by TE Connectivity
Overview of 1-103058-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1-103058-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-103058-0-ND
|
DigiKey | 24 LEVEL V COVER .125CL Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
3630 In Stock |
|
$0.9247 / $1.4500 | Buy Now |
DISTI #
A111781-ND
|
DigiKey | 24 LEVEL V COVER .125CL Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7499 | Buy Now |
DISTI #
1-103058-0
|
Avnet Americas | Connector Accessories Cover 24 POS Black - Bulk (Alt: 1-103058-0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 6 Days Container: Bulk | 5500 Factory Stock |
|
$0.6551 | Buy Now |
DISTI #
71706321
|
RS | 24 LEVEL V COVER .125CL | TE Connectivity 1-103058-0 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $1.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Box | 0Box |
|
$0.6430 | Buy Now |
DISTI #
AMP1-103058-0
|
Heilind Electronics | 24 LEVEL V COVER .125CL | Americas - 498 in Stock |
|
$1.0740 / $1.3172 | Buy Now |
|
Onlinecomponents.com | 24 LEVEL V COVER .125CL RoHS: Compliant |
1505 In Stock 5500 Factory Stock |
|
$0.6780 / $1.4850 | Buy Now |
DISTI #
51502116
|
Verical | Connector Accessories Cover Straight Thermoplastic Black RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1820 | Americas - 1500 |
|
$1.1349 / $1.9370 | Buy Now |
DISTI #
AMP1-103058-0
|
Interstate Connecting Components | 24 LEVEL V COVER .125CL | 166 |
|
$1.0740 / $1.3172 | Buy Now |
|
Powell Electronics | 24 LEVEL V COVER .125CL Min Qty: 2500 | 3630 |
|
$0.5340 / $0.8399 | Buy Now |
Part Details for 1-103058-0
1-103058-0 CAD Models
1-103058-0 Part Data Attributes
|
1-103058-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-103058-0
TE Connectivity
24 LEVEL V COVER .125CL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |