1-102972-5
Description: 15 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Overview of 1-102972-5 by TE's AMP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for 1-102972-5 by TE's AMP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1-102972-5 by TE's AMP

1-102972-5
TE's AMP
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
AMP
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
15
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-102972-5
    TE's AMP
    15 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
    VS

Alternate Parts for 1-102972-5

This table gives cross-reference parts and alternative options found for 1-102972-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-102972-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-87224-5 15 MODII HDR SRST UNSHRD .100 TE Connectivity 1-102972-5 vs 1-87224-5
PEG15SS-GAR Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Mueller Electric Company 1-102972-5 vs PEG15SS-GAR
Part Number Description Manufacturer Compare
6-103635-4 Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 1-102972-5 vs 6-103635-4
6-104935-4 Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 1-102972-5 vs 6-104935-4
1-102976-5 15 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP 1-102972-5 vs 1-102976-5
6-103673-4 (6-103673-4) 15 MTE HDR SRRA LATCH W/HLDWN TE Connectivity 1-102972-5 vs 6-103673-4
1-281695-5 HEADER HE14 STRAIGHT 15 P TE Connectivity 1-102972-5 vs 1-281695-5
6-147324-4 Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator TE Connectivity 1-102972-5 vs 6-147324-4
7-147278-4 Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator TE Connectivity 1-102972-5 vs 7-147278-4
6-1375549-4 15 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT TE Connectivity 1-102972-5 vs 6-1375549-4
1-103906-4 15 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 1-102972-5 vs 1-103906-4
1-87224-5 15 MODII HDR SRST UNSHRD .100 TE Connectivity 1-102972-5 vs 1-87224-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-102972-5 by TE's AMP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-102972-5 by TE's AMP

  • Please alert me when 1-102972-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-102972-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-102972-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-102972-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-102972-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-102972-5 by TE's AMP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: