1-102972-0
TE Connectivity
Description: 10 MODII HDR SRST B/A .100CL

Overview of 1-102972-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 1-102972-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 VERTICAL WITH .025 SQUARE POSTS Alternative Product Available
  • 1,000 $3.0000
  • 2,000 $1.5900
  • 3,000 $1.1200
  • 4,000 $1.1000
$1.1000 / $3.0000 Buy Now
Bristol Electronics   29
RFQ
Quest Components 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 28
  • 1 $3.3000
  • 3 $2.4750
  • 11 $2.0625
$2.0625 / $3.3000 Buy Now
Quest Components 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 21
  • 1 $2.2960
  • 3 $1.7220
  • 16 $1.4350
$1.4350 / $2.2960 Buy Now
DISTI # 1-102972-0
TTI Headers & Wire Housings 10P HEADER GOLD 15u single row Min Qty: 4000 Package Multiple: 4000 Container: Each Americas - 0
Buy Now
DISTI # 000000000000656009
Sager Headers & Wire Housings 10P HEADER GOLD 15u single row 0
Buy Now
Master Electronics HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 VERTICAL WITH .025 SQUARE POSTS Alternative Product Available
  • 1,000 $3.0000
  • 2,000 $1.5900
  • 3,000 $1.1200
  • 4,000 $1.1000
$1.1000 / $3.0000 Buy Now

CAD Models for 1-102972-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-102972-0 by TE Connectivity

1-102972-0
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body Breadth
0.092 inch
Body Depth
0.09 inch
Body Length
0.984 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
15u inch
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Length
0.125 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-102972-0
    TE Connectivity
    10 MODII HDR SRST B/A .100CL
    VS

Alternate Parts for 1-102972-0

This table gives cross-reference parts and alternative options found for 1-102972-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-102972-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PEG10SS-GAR Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle Crane Connectors 1-102972-0 vs PEG10SS-GAR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-102972-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-102972-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-102972-0 would you like to use for your alert(s)?
  • Please alert me when 1-102972-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-102972-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-102972-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-102972-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-102972-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-102972-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: