-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18 MODII HDR SRST UNSHRD A/PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H2587
|
Newark | 18 Modii Hdr Srst Unshrd A/Pin |Amp Te Connectivity 1-102898-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1000 / $8.8700 | Buy Now |
DISTI #
1-102898-1-ND
|
DigiKey | CONN HEADER VERT 18POS 2.54MM Min Qty: 200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6400 | Buy Now |
DISTI #
1102898-1
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 1102898-1) RoHS: Not Compliant Min Qty: 160 Package Multiple: 40 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6558 / $22.4502 | Buy Now |
DISTI #
1-102898-1
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 2.54mm Press Fit ST Thru-Hole - Trays (Alt: 1-102898-1) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Container: Tray | 0 |
|
$6.1550 / $7.4069 | Buy Now |
DISTI #
571-1-102898-1
|
Mouser Electronics | Headers & Wire Housings HEE.18.BU.C.B1-18 UNSHROUDED RoHS: Compliant | 76 |
|
$6.3800 / $10.7100 | Buy Now |
DISTI #
71706254
|
RS | 18 MODII HDR SRST UNSHRD A/PIN | TE Connectivity 1-102898-1 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7800 / $9.1600 | RFQ |
DISTI #
AMP1-102898-1
|
Heilind Electronics | 18 MODII HDR SRST UNSHRD A/PIN | Americas - 0 in Stock |
|
$5.0227 / $7.7852 | Buy Now |
|
Onlinecomponents.com | 18 MODII HDR SRST UNSHRD A/PIN | 0 |
|
$6.4700 / $13.5600 | Buy Now |
DISTI #
AMP1-102898-1
|
Interstate Connecting Components | 18 MODII HDR SRST UNSHRD A/PIN | 0 |
|
$5.0227 / $7.7852 | Buy Now |
|
Master Electronics | 18 MODII HDR SRST UNSHRD A/PIN | 0 |
|
$6.4700 / $13.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-102898-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-102898-1
TE Connectivity
18 MODII HDR SRST UNSHRD A/PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 1.339 inch | |
Body Depth | 1.457 inch | |
Body Length | 2.48 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P18 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-102898-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-102898-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-102898-1 | 18 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 1-102898-1 vs 6-102898-1 |