-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 MODII 2PC HDR DRRA SHRD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-102802-6-ND
|
DigiKey | CONN HEADER R/A 30POS 2.54MM Min Qty: 1200 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.4696 | Buy Now |
DISTI #
1-102802-6
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 1-102802-6) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 10 Container: Tube | 0 |
|
$8.6119 / $9.7231 | Buy Now |
DISTI #
571-1-102802-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors 30 MODII 2PC HDR DRRA SHRD RoHS: Not Compliant | 0 |
|
$9.3600 | Order Now |
DISTI #
72047750
|
RS | Connector, AMPMODU, 30 Modii 2Pc Hdr Drra Shrd | TE Connectivity 1-102802-6 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2000 / $10.5200 | RFQ |
DISTI #
AMP1-102802-6
|
Heilind Electronics | 30 MODII 2PC HDR DRRA SHRD | Americas - 0 in Stock |
|
$10.2134 | Buy Now |
|
Onlinecomponents.com | 30 MODII 2PC HDR DRRA SHRD | 0 |
|
$8.8900 / $25.0000 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Quest Components | 44 |
|
$4.8580 / $7.2870 | Buy Now | |
DISTI #
AMP1-102802-6
|
Interstate Connecting Components | 30 MODII 2PC HDR DRRA SHRD | 0 |
|
$10.2134 | Buy Now |
|
Master Electronics | 30 MODII 2PC HDR DRRA SHRD | 0 |
|
$8.8900 / $25.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-102802-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-102802-6
TE Connectivity
30 MODII 2PC HDR DRRA SHRD
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Depth | 0.32 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1060.5VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-102802-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-102802-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2842161-5 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-102802-6 vs 1-2842161-5 |
3-2842283-0 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-102802-6 vs 3-2842283-0 |
3-2842250-0 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-102802-6 vs 3-2842250-0 |
1-2842149-5 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-102802-6 vs 1-2842149-5 |
3-2373376-0 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-102802-6 vs 3-2373376-0 |
1-2842150-5 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-102802-6 vs 1-2842150-5 |
3-2842245-0 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-102802-6 vs 3-2842245-0 |
1-2842160-5 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-102802-6 vs 1-2842160-5 |
1-2842153-5 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-102802-6 vs 1-2842153-5 |
3-2842272-0 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-102802-6 vs 3-2842272-0 |