-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24 MODII HDR DRST SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2869
|
Newark | Wire-Board Connector, Header, 24 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:24Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: No |Amp Te Connectivity 1-102618-0 Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3700 / $4.6400 | Buy Now |
DISTI #
A26736-ND
|
DigiKey | CONN HEADER VERT 24POS 2.54MM Min Qty: 1 Lead time: 36 Weeks Container: Tray |
2368 In Stock |
|
$4.7501 / $7.3400 | Buy Now |
DISTI #
1-102618-0
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 1-102618-0) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 34 Weeks, 0 Days Container: Tray | 0 |
|
$4.1361 / $4.6697 | Buy Now |
DISTI #
571-11026180
|
Mouser Electronics | Headers & Wire Housings SHROUDED VER DUAL 24 detent windows RoHS: Not Compliant | 0 |
|
$4.7500 | Order Now |
DISTI #
71706208
|
RS | 24 MODII HDR DRST SHRD .100CL | TE Connectivity 1-102618-0 RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6500 / $5.8500 | RFQ |
DISTI #
AMP1-102618-0
|
Heilind Electronics | 24 MODII HDR DRST SHRD .100CL | Americas - 0 in Stock |
|
$4.9051 / $4.9784 | Buy Now |
|
Onlinecomponents.com | 24 MODII HDR DRST SHRD .100CL |
10 In Stock |
|
$4.5900 / $7.0800 | Buy Now |
DISTI #
51501872
|
Verical | Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tray RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1310 | Americas - 10 |
|
$9.2068 | Buy Now |
DISTI #
AMP1-102618-0
|
Interstate Connecting Components | 24 MODII HDR DRST SHRD .100CL | 0 |
|
$4.9051 / $4.9784 | Buy Now |
DISTI #
1-102618-0
|
Avnet Abacus | Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole (Alt: 1-102618-0) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-102618-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-102618-0
TE Connectivity
24 MODII HDR DRST SHRD .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.4 inch | |
Body Depth | 0.44 inch | |
Body Length | 1.312 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | DETENTS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-102618-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-102618-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-102618-0 | 24 MODII HDR DRST SHRD .100CL | TE Connectivity | 1-102618-0 vs 6-102618-0 |