-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 AMPMODU MT COVER DR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F1645
|
Newark | 40 Ampmodu Mt Cover Dr .100Cl Rohs Compliant: Yes |Amp Te Connectivity 1-102537-8 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 | Buy Now |
DISTI #
1-102537-8-ND
|
DigiKey | CONN COVER FRONT 40POS MT .100 Min Qty: 3000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4924 | Buy Now |
DISTI #
1-102537-8
|
Avnet Americas | Connector Accessories 40 POS Cover Thermoplastic Black - Bulk (Alt: 1-102537-8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2389 | Buy Now |
DISTI #
571-11025378
|
Mouser Electronics | Headers & Wire Housings 40P HEADER COVER RoHS: Compliant | 2840 |
|
$2.2700 / $2.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Box | 0Box |
|
$2.2000 | Buy Now |
DISTI #
AMP1-102537-8
|
Heilind Electronics | 40 AMPMODU MT COVER DR .100CL | Americas - 870 in Stock |
|
$1.7740 / $2.2426 | Buy Now |
|
Onlinecomponents.com | 40 AMPMODU MT COVER DR .100CL RoHS: Compliant |
5249 In Stock |
|
$1.6500 / $2.4300 | Buy Now |
|
Quest Components | 8 |
|
$1.8585 / $2.4780 | Buy Now | |
DISTI #
1-102537-8
|
TTI | Headers & Wire Housings 40P HEADER COVER Min Qty: 3000 Package Multiple: 3000 Container: Each | Americas - 0 |
|
$2.2700 | Buy Now |
DISTI #
AMP1-102537-8
|
Interstate Connecting Components | 40 AMPMODU MT COVER DR .100CL | 290 |
|
$1.7740 / $2.2426 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-102537-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-102537-8
TE Connectivity
40 AMPMODU MT COVER DR .100CL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Approvals | UL | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Used With | DOUBLE ROW RECEPTACLE ASSEMBLY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |