-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
34 AMPMODU MT ASSY DR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B0365
|
Newark | Wire-Board Connector Receptacle 34Pos, 2.54Mm, Connector Type:Wire-To-Board, Leaded Process Compatible:No, Mounting Type:Pcb Straight Thru Hole, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 1-102398-5 RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7100 / $17.1500 | Buy Now |
DISTI #
A3057-ND
|
DigiKey | CONN RCPT 34P IDC 22-26AWG GOLD Min Qty: 1 Lead time: 28 Weeks Container: Tray |
414 In Stock |
|
$14.9850 / $16.0900 | Buy Now |
DISTI #
1-102398-5
|
Avnet Americas | Conn IDC Connector RCP 34 POS 2.54mm IDT ST Cable Mount - Trays (Alt: 1-102398-5) RoHS: Not Compliant Min Qty: 140 Package Multiple: 70 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$18.5852 | Buy Now |
DISTI #
571-11023985
|
Mouser Electronics | Headers & Wire Housings HSG DUAL 34P 26-22 RoHS: Not Compliant | 0 |
|
$14.9800 | Order Now |
DISTI #
70085240
|
RS | Housing, Cable Socket, 34-C, IDC, AMPMODU MT Series | TE Connectivity 1-102398-5 RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0200 / $21.4500 | RFQ |
DISTI #
AMP1-102398-5
|
Heilind Electronics | 34 AMPMODU MT ASSY DR .100CL | Americas - 0 in Stock |
|
$17.6290 / $17.8921 | Buy Now |
|
Onlinecomponents.com | 34 AMPMODU MT ASSY DR .100CL | 0 |
|
$14.8800 / $31.1700 | Buy Now |
|
Quest Components | 34 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 4 |
|
$6.4800 / $12.9600 | Buy Now |
|
Quest Components | 34 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 2 |
|
$44.2943 | Buy Now |
DISTI #
AMP1-102398-5
|
Interstate Connecting Components | 34 AMPMODU MT ASSY DR .100CL | 0 |
|
$17.6290 / $17.8921 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-102398-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-102398-5
TE Connectivity
34 AMPMODU MT ASSY DR .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.24 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.05 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |