1-102387-3
TE Connectivity
Description: 44 MOD IV HSG COMP DR .100 POL

Overview of 1-102387-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 21 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for 1-102387-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 69H8086
Newark 44 Mod Iv Hsg Comp Dr .100 Pol |Amp Te Connectivity 1-102387-3 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $7.3900
  • 25 $6.9800
  • 50 $6.7300
  • 100 $6.4700
  • 250 $5.7900
$5.7900 / $7.3900 Buy Now
DISTI # A25910-ND
DigiKey CONN RCPT HSG 44POS 2.54MM Min Qty: 1 Lead time: 51 Weeks Container: Bulk 738
In Stock
  • 1 $5.9400
  • 10 $4.9200
  • 25 $4.5660
  • 50 $4.3152
  • 100 $4.0787
  • 250 $4.0561
$4.0561 / $5.9400 Buy Now
DISTI # 1-102387-3
Avnet Americas Conn Housing RCP 44 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1-102387-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk 0
  • 1,000 $3.8861
$3.8861 Buy Now
DISTI # 571-1-102387-3
Mouser Electronics Headers & Wire Housings 44P HOUSING RoHS: Compliant 929
  • 1 $4.7500
  • 10 $4.3800
  • 25 $4.0500
$4.0500 / $4.7500 Buy Now
DISTI # V36:1790_11660661
Arrow Electronics Conn Housing RCP 44 POS 2.54mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks Date Code: 2135 Americas - 19
  • 1 $3.8050
  • 10 $3.5270
  • 25 $3.4200
  • 50 $3.3600
  • 100 $3.3100
  • 250 $3.2770
$3.2770 / $3.8050 Buy Now
Future Electronics 44 MOD IV HSG COMP DR .100 POL RoHS: Not Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box 0
Box
  • 1,000 $3.8200
$3.8200 Buy Now
DISTI # AMP1-102387-3
Heilind Electronics 44 MOD IV HSG COMP DR .100 POL Americas - 0 in Stock
  • 1,000 $4.8431
  • 1,550 $4.7719
$4.7719 / $4.8431 Buy Now
Onlinecomponents.com 44 MOD IV HSG COMP DR .100 POL RoHS: Compliant 390 Partner Stock
  • 5 $5.0400
  • 50 $4.1000
  • 100 $3.9700
  • 250 $3.9300
  • 500 $3.8900
  • 750 $3.8500
  • 1,000 $3.8100
$3.8100 / $5.0400 Buy Now
DISTI # 77306436
Verical Conn Housing RCP 44 POS 2.54mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 15 Package Multiple: 1 Americas - 394
  • 15 $6.3566
  • 90 $5.3284
  • 200 $4.9275
$4.9275 / $6.3566 Buy Now
DISTI # 21215138
Verical Conn Housing RCP 44 POS 2.54mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 14 Package Multiple: 1 Americas - 390
  • 1 $4.7700
  • 75 $4.6900
  • 150 $4.6000
  • 300 $4.5200
$4.5200 / $4.7700 Buy Now
DISTI # 58943719
Verical Conn Housing RCP 44 POS 2.54mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2135 Americas - 19
  • 2 $4.1050
  • 10 $3.9490
$3.9490 / $4.1050 Buy Now
Quest Components BOARD CONNECTOR, 44 CONTACT(S), 2 ROW(S), FEMALE, 0.1 INCH PITCH, CRIMP TERMINAL, BLACK INSULATOR, PLUG 11
  • 1 $6.9600
  • 2 $5.8000
  • 5 $5.1040
$5.1040 / $6.9600 Buy Now
DISTI # 1-102387-3
TTI Headers & Wire Housings 44P HOUSING Min Qty: 1000 Package Multiple: 1000 Container: Each Americas - 0
  • 1,000 $4.6900
  • 2,000 $4.4100
  • 5,000 $4.1600
  • 10,000 $3.6100
$3.6100 / $4.6900 Buy Now
DISTI # 11023873-TEC
TME 1-102387-3 Min Qty: 8 394
  • 8 $5.4866
  • 90 $4.3005
  • 200 $4.0939
$4.0939 / $5.4866 Buy Now
DISTI # 1-102387-3
IBS Electronics PCB Housing, 2.54mm Pitch, 44-Way, 2 Row, Fem, Straight, AMPMODU Mod IV Series Min Qty: 175 Package Multiple: 1 784
  • 175 $4.9660
$4.9660 Buy Now
DISTI # AMP1-102387-3
Interstate Connecting Components 44 MOD IV HSG COMP DR .100 POL 0
  • 1,000 $4.8431
  • 1,550 $4.7719
$4.7719 / $4.8431 Buy Now
DISTI # 1-102387-3
Avnet Abacus Conn Housing RCP 44 POS 2.54mm Crimp ST Cable Mount (Alt: 1-102387-3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1-102387-3
Avnet Abacus Conn Housing RCP 44 POS 2.54mm Crimp ST Cable Mount (Alt: 1-102387-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 64 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757106344524
Chip1Stop Conn Housing RCP 44 POS 2.54mm Crimp ST Cable Mount RoHS: Compliant 390
  • 15 $5.7100
  • 90 $4.9600
  • 200 $4.4500
$4.4500 / $5.7100 Buy Now
DISTI # C1S114403013324
Chip1Stop Connector Discrete Wire Housing RoHS: Compliant 19
  • 1 $4.7100
  • 10 $3.7200
$3.7200 / $4.7100 Buy Now
Master Electronics 44 MOD IV HSG COMP DR .100 POL RoHS: Compliant 390 Partner Stock
  • 5 $5.0400
  • 50 $4.1000
  • 100 $3.9700
  • 250 $3.9300
  • 500 $3.8900
  • 750 $3.8500
  • 1,000 $3.8100
$3.8100 / $5.0400 Buy Now

CAD Models for 1-102387-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-102387-3 by TE Connectivity

1-102387-3
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
26 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARIZED, SHROUDED
Body Breadth
0.295 inch
Body Depth
0.285 inch
Body Length
2.3 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
SHRD CENTER
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Pitch
2.54 mm
Termination Type
CRIMP
Total Number of Contacts
44
UL Flammability Code
94V-0
Wire Size-Max
20 AWG
Wire Size-Min
32 AWG
Want to compare parts?
  1. 1-102387-3
    TE Connectivity
    44 MOD IV HSG COMP DR .100 POL
    VS

Related Parts for 1-102387-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-102387-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-102387-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-102387-3 would you like to use for your alert(s)?
  • Please alert me when 1-102387-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-102387-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-102387-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-102387-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-102387-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-102387-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: