Part Details for 1-102202-8 by TE Connectivity
Overview of 1-102202-8 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G874D102202CEU | Amphenol Communications Solutions | Mini power, Right Angle, Dual row, 4.2mm pitch, 10 positions , 100u\\ Tin, 3.60mm tail length, LCP, Natural , TRAY | |
SE1022026111211 | Amphenol Communications Solutions | Cool Edge,Surface mount,220 signal pins, 0.65 mm, Vertical | |
G87MPS102202CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM |
Part Details for 1-102202-8
1-102202-8 CAD Models
1-102202-8 Part Data Attributes
|
1-102202-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-102202-8
TE Connectivity
HEADER CONNECTOR,PCB MNT,RECEPT,21 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 3 STANDOFFS | |
Body Breadth | 0.229 inch | |
Body Depth | 0.549 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | DUAL POLARIZED | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |