Part Details for 1-102202-5 by TE Connectivity
Overview of 1-102202-5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-102202-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8785
|
Newark | 18 Modii Hdr Srst Shrd .100Cl |Amp Te Connectivity 1-102202-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 903 |
|
$2.4100 / $3.6700 | Buy Now |
|
Onlinecomponents.com | 18 MODII HDR SRST SHRD .100CL |
903 Partner Stock |
|
$2.3800 / $6.1300 | Buy Now |
DISTI #
27058757
|
Verical | Conn Shrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 26 Package Multiple: 1 | Americas - 903 |
|
$2.3100 / $2.4900 | Buy Now |
DISTI #
TE Connectivity 1-102202-5
|
PEI Genesis | Board Connector 18 Contact(s) | 903 |
|
Buy Now | |
DISTI #
2977130
|
Farnell | CONNECTOR, HEADER, 18POS, 1ROW, 2.54MM RoHS: Not Compliant Min Qty: 25 Lead time: 1 Weeks, 2 Days Container: Each | 725 |
|
$3.8557 | Buy Now |
|
Master Electronics | 18 MODII HDR SRST SHRD .100CL |
903 Partner Stock |
|
$2.3800 / $6.1300 | Buy Now |
Part Details for 1-102202-5
1-102202-5 CAD Models
1-102202-5 Part Data Attributes:
|
1-102202-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-102202-5
TE Connectivity
18 MODII HDR SRST SHRD .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMPMODU | |
Body Breadth | 0.214 inch | |
Body Depth | 0.549 inch | |
Body Length | 1.92 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |