Part Details for 1-102202-1 by TE Connectivity
Overview of 1-102202-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-102202-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M4117
|
Newark | 14 Modii Hdr Srst Shrd .100Cl |Amp Te Connectivity 1-102202-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$2.6800 / $3.9500 | Buy Now |
|
Onlinecomponents.com | 14 MODII HDR SRST SHRD .100CL |
84 Partner Stock |
|
$2.8300 / $5.6000 | Buy Now |
DISTI #
32011167
|
Verical | Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Not Compliant Min Qty: 31 Package Multiple: 1 | Americas - 84 |
|
$2.0400 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 17 |
|
$1.5450 / $3.0900 | Buy Now |
|
NexGen Digital | 8 |
|
RFQ | ||
DISTI #
TE Connectivity 1-102202-1
|
PEI Genesis | Board Connector 14 Contact(s) | 84 |
|
Buy Now | |
|
Master Electronics | 14 MODII HDR SRST SHRD .100CL |
84 Partner Stock |
|
$2.8300 / $5.6000 | Buy Now |
Part Details for 1-102202-1
1-102202-1 CAD Models
1-102202-1 Part Data Attributes
|
1-102202-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-102202-1
TE Connectivity
14 MODII HDR SRST SHRD .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMPMODU | |
Body Breadth | 0.214 inch | |
Body Depth | 0.549 inch | |
Body Length | 1.52 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |