-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
064 UNIV HDR SP 4S 30DP STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4541
|
Newark | Headers & Wire Housings 064 Univ Hdr Sp 4S 3 |Amp Te Connectivity 1-102156-2 RoHS: Not Compliant Min Qty: 195 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3100 | Buy Now |
DISTI #
2266-1-102156-2-ND
|
DigiKey | CONN HEADER VERT 64POS 2.54MM Min Qty: 15 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
479 In Stock |
|
$5.9900 / $6.4700 | Buy Now |
DISTI #
AHJ64K-ND
|
DigiKey | CONN HEADER VERT 64POS 2.54MM Min Qty: 15 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8350 | Buy Now |
DISTI #
1-102156-2
|
Avnet Americas | Conn Ejector Header HDR 64 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 1-102156-2) RoHS: Not Compliant Min Qty: 390 Package Multiple: 390 Lead time: 8 Weeks, 5 Days Container: Tray | 0 |
|
$4.0491 / $6.4484 | Buy Now |
DISTI #
571-1-102156-2
|
Mouser Electronics | Headers & Wire Housings 064 UNIV HDR SP 4S 3 RoHS: Not Compliant | 0 |
|
$6.5800 / $9.0600 | Order Now |
DISTI #
71706104
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, 064 UNIV HDR SP 4S 30DP STD | TE Connectivity 1-102156-2 RoHS: Not Compliant Min Qty: 390 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0100 / $10.4400 | RFQ |
DISTI #
AMP1-102156-2
|
Heilind Electronics | 064 UNIV HDR SP 4S 30DP STD | Americas - 0 in Stock |
|
$5.4693 / $6.3327 | Buy Now |
|
Onlinecomponents.com | 064 UNIV HDR SP 4S 30DP STD |
479 Partner Stock |
|
$7.0900 / $8.0400 | Buy Now |
DISTI #
11596179
|
Verical | Conn Ejector Header HDR 64 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 479 |
|
$5.6200 / $6.0700 | Buy Now |
DISTI #
1-102156-2
|
IBS Electronics | Conn Ejector Header HDR 64 POS 2.54mm Solder ST Thru-Hole Frame Min Qty: 15 Package Multiple: 1 | 0 |
|
$7.6330 / $8.2450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-102156-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-102156-2
TE Connectivity
064 UNIV HDR SP 4S 30DP STD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.55 inch | |
Body Length | 3.96 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | 1-487223-6 | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-102156-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-102156-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1761607-7 | IDC LOW PRO HDR 64P RA LG LAT | TE Connectivity | 1-102156-2 vs 3-1761607-7 |
20021521-00064D9LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1-102156-2 vs 20021521-00064D9LF |
20021521-00064T1LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 1-102156-2 vs 20021521-00064T1LF |
20021521-00064D8LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 1-102156-2 vs 20021521-00064D8LF |
609-6437ESR | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 1-102156-2 vs 609-6437ESR |
20021521-00064C8LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1-102156-2 vs 20021521-00064C8LF |
20021521-00164T1LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 1-102156-2 vs 20021521-00164T1LF |
609-6427ER | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 1-102156-2 vs 609-6427ER |
20021521-00064D4LF | Minitek127®, Shrouded Board to Board Header, Surface Mount, 64 positions, 1.27mm (0.500in) pitch. | Amphenol Communications Solutions | 1-102156-2 vs 20021521-00064D4LF |
1-5111008-2 | A/L UNIV HDR 64P VERT HT | TE Connectivity | 1-102156-2 vs 1-5111008-2 |