Part Details for 1-101673-01 by Sensirion
Overview of 1-101673-01 by Sensirion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1-101673-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STS35-DIS
|
TME | Sensor: temperature, 2.15÷5.5VDC, STS, Temp: -40÷125°C Min Qty: 1 | 0 |
|
$2.4000 / $3.5500 | RFQ |
Part Details for 1-101673-01
1-101673-01 CAD Models
1-101673-01 Part Data Attributes
|
1-101673-01
Sensirion
Buy Now
Datasheet
|
Compare Parts:
1-101673-01
Sensirion
Serial Switch/Digital Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSIRION AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Accuracy-Max (Cel) | 0.1 Cel | |
Body Breadth | 2.5 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 2.5 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Number of Terminals | 8 | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Package Equivalence Code | SOLCC8,.09,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |