Part Details for 1-1004346-0 by TE Connectivity
Overview of 1-1004346-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1004346-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1226-ND
|
DigiKey | 28 UM PIEZO FILM SHEET Min Qty: 1 Lead time: 13 Weeks Container: Box |
8 In Stock |
|
$265.8248 / $363.8100 | Buy Now |
DISTI #
2266-1-1004346-0-ND
|
DigiKey | 28 UM PIEZO FILM SHEET Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$306.6400 / $319.4100 | Buy Now |
DISTI #
824-1-1004346-0
|
Mouser Electronics | Vibration Sensors 28UM AG INK FILM 8 X 11 | 4 |
|
$261.3800 / $283.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$272.0000 / $329.3900 | Buy Now |
DISTI #
000000000005396103
|
Sager | Vibration Sensors 28UM AG INK FILM 8 X 11 | 0 |
|
Buy Now | |
DISTI #
11032041-00
|
Avnet Abacus | Piezo Film Sheet with Silver Ink Electrode (Alt: 11032041-00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
3 Partner Stock |
|
$272.0000 / $329.3900 | Buy Now |
|
Neutron USA | Vibration Sensor, 28 µm AG INK FILM 8 X 11, Piezo Film Sheet | 15 |
|
$569.3400 | Buy Now |
Part Details for 1-1004346-0
1-1004346-0 CAD Models
1-1004346-0 Part Data Attributes
|
1-1004346-0
TE Connectivity
Buy Now
|
Compare Parts:
1-1004346-0
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |