Part Details for 1-1003744-0 by TE Connectivity
Overview of 1-1003744-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1003744-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2029
|
Newark | Dt2-028K W/Th Leads/Rivet Rohs Compliant: Yes |Te Connectivity Sensors 1-1003744-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7200 / $9.5500 | Buy Now |
DISTI #
223-1318-ND
|
DigiKey | SENSOR VIBRATION Min Qty: 1 Lead time: 9 Weeks Container: Box |
143 In Stock |
|
$11.9943 / $19.8500 | Buy Now |
DISTI #
824-1-1003744-0
|
Mouser Electronics | Vibration Sensors DT2-028K W/RIVETS | 93 |
|
$10.7700 / $19.8500 | Buy Now |
DISTI #
000000000005396101
|
Sager | Vibration Sensors DT2-028K W/RIVETS | 0 |
|
Buy Now | |
|
Neutron USA | Vibration Sensors DT2-028K W/RIVETS, 28 µm Piezo film | 50 |
|
$86.2400 | Buy Now |