Part Details for 1-1001220-0 by TE Connectivity
Overview of 1-1001220-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 1-1001220-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4465
|
Newark | Ach-01-03/10 Cable & Conn 40In |Te Connectivity 1-1001220-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$64.7500 / $74.0000 | Buy Now |
DISTI #
11026945-00
|
Avnet Americas | Accelerometer ±150g 7mV/g to 11mV/g - Bulk (Alt: 11026945-00) Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71023183
|
RS | Ultrasonic Proximity Sensors, Ceramic Base Plastic Cover, Adhesive, Piezo Series | TE Connectivity 1-1001220-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 20 |
|
$44.9500 / $49.4000 | Buy Now |
|
Onlinecomponents.com |
3 Partner Stock |
|
$42.5100 / $50.4900 | Buy Now | |
DISTI #
1-1001220-0
|
TTI | Acceleration Sensor Modules High Freq Accel Sgl Axis w/ Cable Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1-1001220-0
|
PEI Genesis | ACCELEROMETER | 3 |
|
Buy Now | |
DISTI #
11026945-00
|
Avnet Abacus | Accelerometer �150g 7mV/g to 11mV/g (Alt: 11026945-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics |
3 Partner Stock |
|
$42.5100 / $50.4900 | Buy Now | |
|
Neutron USA | Accelerometer, Sgl Axis w/ Cable, Accel: 150g, Sensitivity 9mV/g, 2Hz-20kHz, Reson f: 35kHz, Ana Vout, Linearity: 0.1%, -40~85°C | 20 |
|
$146.4500 | Buy Now |
|
Perfect Parts Corporation | 67 |
|
RFQ |
Part Details for 1-1001220-0
1-1001220-0 CAD Models
1-1001220-0 Part Data Attributes:
|
1-1001220-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1001220-0
TE Connectivity
ACCELEROMETER 150G 20KHZ ANALOG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13.081 mm | |
Body Height | 6.1976 mm | |
Body Length or Diameter | 18.796 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ACCELEROMETER |