-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14P.A/L.STRAIN REL.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T0629
|
Newark | Strain Relief, Strain Relief, Amp-Latch Mil Type Receptacles, 14, Nylon (Polyamide), Glass Filled |Amp Te Connectivity 1-100103-4 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
95Y4534
|
Newark | Headers & Wire Housings 14P.a/L.strain Rel. |Amp Te Connectivity 1-100103-4 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2280 / $0.2760 | Buy Now |
DISTI #
A104897-ND
|
DigiKey | CONN STRAIN RELIEF 14POS Min Qty: 1 Lead time: 4 Weeks Container: Bag |
802 In Stock |
|
$0.2308 / $0.3600 | Buy Now |
DISTI #
1-100103-4
|
Avnet Americas | Connector Accessories 14 POS Strain Relief Nylon Bag - Bulk (Alt: 1-100103-4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1667 / $0.1882 | Buy Now |
DISTI #
571-1-100103-4
|
Mouser Electronics | Headers & Wire Housings 14P.A/L.STRAIN REL. RoHS: Compliant | 329 |
|
$0.1760 / $0.4300 | Buy Now |
DISTI #
71706064
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, 14P.A/L.STRAIN REL. | TE Connectivity 1-100103-4 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2310 / $0.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bag | 0Bag |
|
$0.1620 | Buy Now |
DISTI #
AMP1-100103-4
|
Heilind Electronics | 14P.A/L.STRAIN REL. | Americas - 0 in Stock |
|
$0.1795 / $0.2068 | Buy Now |
|
Onlinecomponents.com | 14P.A/L.STRAIN REL. RoHS: Compliant |
8934 In Stock |
|
$0.2137 / $0.3538 | Buy Now |
|
Quest Components | 887 |
|
$0.2188 / $0.5470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-100103-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-100103-4
TE Connectivity
14P.A/L.STRAIN REL.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYAMIDE | |
Used With | RECEPTACLE CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |