Part Details for 1/8AA12-P4-I5-25PPM-H by Advanced Energy Industries Inc
Overview of 1/8AA12-P4-I5-25PPM-H by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1/8AA12-P4-I5-25PPM-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/8AA12-P4-I5-25PPM-H-ND
|
DigiKey | DC DC CONVERTER 125V 15W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$775.1600 | Buy Now |
DISTI #
1/8AA12-P4-I5-25PP
|
Avnet Americas | Module DC-DC 1-OUT 0V to 125V 32mA 4W PCB Mount - Bulk (Alt: 1/8AA12-P4-I5-25PP) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$645.7460 | Buy Now |
DISTI #
324-18AA12P4I525PPMH
|
Mouser Electronics | Non-Isolated DC/DC Converters AA-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +125V HVout, 4W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, 25ppm/C Temperature Coefficient, Heatsink | 0 |
|
$768.4200 / $775.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$695.1500 / $735.1300 | Buy Now |