Part Details for 1/4A24-N20-I10-25PPM-M-H by Advanced Energy Industries Inc
Overview of 1/4A24-N20-I10-25PPM-M-H by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 1/4A24-N20-I10-25PPM-M-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/4A24-N20-I10-25PPM-M-H-ND
|
DigiKey | DC DC CONVERTER 250V 15W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,052.8867 | Buy Now |
DISTI #
1/4A24-N20-I10-25P
|
Avnet Americas | Module DC-DC 1-OUT 0V to 250V 80mA 20W PCB Mount - Bulk (Alt: 1/4A24-N20-I10-25P) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$877.1068 | Buy Now |
DISTI #
324-14A24N20I1025MMH
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , -250V DC HVout, 20W, Thru-hole mount, Regulated, I10 Interface 0 to +10 VDC Monitors/Controls, 25ppm/C Temperature Coefficient, Mu Metal shield, Heatsink | 0 |
|
$1,043.7300 / $1,052.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$944.2100 / $998.5200 | Buy Now |