Part Details for 1/4-5-MPFT-SILVER by TapeCase Ltd
Overview of 1/4-5-MPFT-SILVER by TapeCase Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft | |
MP-5FRJ12STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 25ft | |
MP-5FRJ45STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 25ft |
Price & Stock for 1/4-5-MPFT-SILVER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y5726
|
Newark | Tape, 4.6M X 6.4Mm, Silver, Pet Film, Tape Type:Film Tape, Adhesive Type:Acrylic Adhesive, Tape Colour:Silver, Total Tape Thickness:1 Mil (0.025 Mm), Roll Length - Imperial:5Yard, Roll Length - Metric:4.6M, Tape Width - Metric:6.4Mm Rohs Compliant: Yes |Tape Case 1/4-5-MPFT-SILVER RoHS: Compliant Min Qty: 218 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7360 | Buy Now |