Part Details for 1/2AA12-N4-I5-25PPM-M-E by Advanced Energy Industries Inc
Overview of 1/2AA12-N4-I5-25PPM-M-E by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1/2AA12-N4-I5-25PPM-M-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/2AA12-N4-I5-25PPM-M-E-ND
|
DigiKey | DC/DC CONVERTER 500V 4W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$888.4533 | Buy Now |
DISTI #
1/2AA12-N4-I5-25PP
|
Avnet Americas | Module DC-DC 1-OUT 0V to 500V 8mA 4W Chassis Mount - Bulk (Alt: 1/2AA12-N4-I5-25PP) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$740.1252 | Buy Now |
DISTI #
324-12AA12N4I5MM
|
Mouser Electronics | Non-Isolated DC/DC Converters AA-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -500V HVout, 4W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, 25ppm/C Temperature Coefficient, Mu-Metal Shield, Eared Mounting Flange | 0 |
|
$873.0200 / $888.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$796.7400 / $842.5800 | Buy Now |