Part Details for 1/2A12-P4-M-E by Advanced Energy Industries Inc
Overview of 1/2A12-P4-M-E by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-12A12SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
148-12A12 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
148-12A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS |
Price & Stock for 1/2A12-P4-M-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/2A12-P4-M-E-ND
|
DigiKey | DC/DC CONVERTER 500V 4W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$636.0733 | Buy Now |
DISTI #
1/2A12-P4-M-E
|
Avnet Americas | Module DC-DC 1-OUT 0V to 500V 8mA 4W Chassis Mount - Bulk (Alt: 1/2A12-P4-M-E) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$499.6215 | Buy Now |
DISTI #
324-1/2A12P4ME
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , +500V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Mu Metal shield, Eared mounting flange RoHS: Compliant | 0 |
|
$620.1300 / $635.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$558.2900 / $599.9100 | Buy Now |
Part Details for 1/2A12-P4-M-E
1/2A12-P4-M-E CAD Models
1/2A12-P4-M-E Part Data Attributes
|
1/2A12-P4-M-E
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
1/2A12-P4-M-E
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |