There are no models available for this part yet.
Overview of 1/2A12-P4-I5-25PPM-F-M-C by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1/2A12-P4-I5-25PPM-F-M-C by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-1/2A12-P4-I5-25PPM-F-M-C-ND
|
DigiKey | DC/DC CONVERTER 500V 4W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,135.7933 | Buy Now | |
DISTI #
1/2A12-P4-I5-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 500V 8mA 4W PCB Mount - Bulk (Alt: 1/2A12-P4-I5-25PPM) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$997.0587 / $1,109.5134 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,031.2800 / $1,092.2300 | Buy Now |