There are no models available for this part yet.
Overview of 1/A.1 by TEKO Enclosures Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1/A.1 by TEKO Enclosures Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1/A.1
|
TME | Enclosure: multipurpose, X: 38mm, Y: 72mm, Z: 28mm, AL BOX, aluminium Min Qty: 1 | 12 |
|
$3.4800 / $4.2900 | Buy Now |