There are no models available for this part yet.
Overview of 1/8C24-N60-I5-DA by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1/8C24-N60-I5-DA by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-1/8C24-N60-I5-DA-ND
|
DigiKey | DC DC CONVERTER 125V 60W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,166.1800 | Buy Now | |
DISTI #
1/8C24-N60-I5-DA
|
Avnet Americas | Module DC-DC 1-OUT 0V to 125V 480mA 60W Chassis Mount - Bulk (Alt: 1/8C24-N60-I5-DA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$971.4860 | Buy Now | |
DISTI #
324-1/8C24-N60-I5-DA
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -125V DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, I5 Interface 0 to +5 Monitors/Controls, Male DA-15 type connector | 0 |
|
$1,145.9200 / $1,166.0600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,045.8000 / $1,105.9700 | Buy Now |
CAD Models for 1/8C24-N60-I5-DA by Advanced Energy Industries Inc
Part Data Attributes for 1/8C24-N60-I5-DA by Advanced Energy Industries Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADVANCED ENERGY INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|