Part Details for 1/8C24-N60-I10-DA-H by Advanced Energy Industries Inc
Overview of 1/8C24-N60-I10-DA-H by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1/8C24-N60-I10-DA-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/8C24-N60-I10-DA-H-ND
|
DigiKey | DC DC CONVERTER 125V 60W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,307.1200 | Buy Now |
DISTI #
1/8C24-N60-I10-DA-
|
Avnet Americas | Module DC-DC 1-OUT 0V to 125V 480mA 60W Chassis Mount - Bulk (Alt: 1/8C24-N60-I10-DA-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,088.8988 | Buy Now |
DISTI #
324-18C24N60I10DAH
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -125V DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, I10 Interface 0 to +10 Monitors/Controls, Male DA-15 type connector, Heatsink | 0 |
|
$1,284.4100 / $1,306.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,154.6200 / $1,239.6300 | Buy Now |