There are no models available for this part yet.
Overview of 1/8AA12-P4-E by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8918AA-12-33E-8.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SiT1618AA-12-33S-25.000000 | SiTime | Standard Frequency, High Temperature Oscillator | |
SiT1618AA-12-33E-25.000000 | SiTime | Standard Frequency, High Temperature Oscillator |
Price & Stock for 1/8AA12-P4-E by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-1/8AA12-P4-E-ND
|
DigiKey | DC/DC CONVERTER 125V 4W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$620.3467 | Buy Now | |
DISTI #
1/8AA12-P4-E
|
Avnet Americas | Module DC-DC 1-OUT 0V to 125V 32mA 4W Chassis Mount - Bulk (Alt: 1/8AA12-P4-E) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$487.2693 | Buy Now | |
DISTI #
324-1/8AA12-P4-E
|
Mouser Electronics | Non-Isolated DC/DC Converters AA-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +125V HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Eared Mounting Flange | 0 |
|
$604.8000 / $620.2600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$552.7800 / $585.0800 | Buy Now |