Part Details for 1/8A24-P20-25PPM-C by Advanced Energy Industries Inc
Overview of 1/8A24-P20-25PPM-C by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1808AK8A2-4B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
UPD78F1810AK8A2-4B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
UPD78F1810K8A2-4B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / |
Price & Stock for 1/8A24-P20-25PPM-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/8A24-P20-25PPM-C-ND
|
DigiKey | DC/DC CONVERTER 125V 20W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$983.7933 | Buy Now |
DISTI #
1/8A24-P20-25PPM-C
|
Avnet Americas | Module DC-DC 1-OUT 0V to 125V 160mA 20W PCB Mount - Bulk (Alt: 1/8A24-P20-25PPM-C) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$799.3944 | Buy Now |
DISTI #
324-18A24P2025PPMC
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +245V DC HVout, 20W, Thru-hole mount, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient, Aluminum Case | 0 |
|
$966.7000 / $983.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$893.2700 / $946.0600 | Buy Now |