Part Details for 1/8A12-N4-F-E by Advanced Energy Industries Inc
Overview of 1/8A12-N4-F-E by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-08A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
144-08A12 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
148-08A12 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) |
Price & Stock for 1/8A12-N4-F-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/8A12-N4-F-E-ND
|
DigiKey | DC/DC CONVERTER 125V 4W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$653.2233 | Buy Now |
DISTI #
1/8A12-N4-F-E
|
Avnet Americas | Module DC-DC 1-OUT 0V to 125V 32mA 4W Chassis Mount - Bulk (Alt: 1/8A12-N4-F-E) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$526.0274 | Buy Now |
DISTI #
324-1/8A12N4FE
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -125V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Eared mounting flange RoHS: Compliant | 0 |
|
$636.8500 / $653.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$566.2700 / $607.2800 | Buy Now |