Part Details for 1/4C24-P125-I10-DA-H by Advanced Energy Industries Inc
Overview of 1/4C24-P125-I10-DA-H by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP125ARHZ | Analog Devices | 500mA LDO Adjustable Vout | |
ADP125CP-EVALZ | Analog Devices | 500mA LDO Eval Board(LFCSP) | |
ADP125ARHZ-R7 | Analog Devices | 500mA LDO Adjustable Vout |
Price & Stock for 1/4C24-P125-I10-DA-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/4C24-P125-I10-DA-H-ND
|
DigiKey | DC DC CONVERTER 250V 60W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,632.3900 | Buy Now |
DISTI #
1/4C24-P125-I10-DA
|
Avnet Americas | Module DC-DC 1-OUT 0V to 250V 500mA 125W Chassis Mount - Bulk (Alt: 1/4C24-P125-I10-DA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,482.5562 | Buy Now |
DISTI #
324-14C24P125I10DAH
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +250V DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, I10 Interface 0 to +10 Monitors/Controls, Male DA-15 type connector, Heatsink | 0 |
|
$1,632.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,578.1900 / $1,664.6700 | Buy Now |