Part Details for 1/4C24-N20-E by UltraVolt Inc
Overview of 1/4C24-N20-E by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1/4C24-N20-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006105988
|
Sager | Advanced Energy Industries C-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -250V HVout, 20W, Thru-hole Mount, Regulated, Standard Interface, Eared Flange Min Qty: 1 | 0 |
|
$704.6600 / $765.0600 | Buy Now |