There are no models available for this part yet.
Overview of 1/4C24-N125-I10-H by UltraVolt Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS76191N125BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
SIT9120AI-2B1-XXN125.000000 | SiTime | SIT9120AI-2B1-XXN125.000000 | |
SIT9386AE-2B2-33N125.000000 | SiTime | SIT9386AE-2B2-33N125.000000 |
Price & Stock for 1/4C24-N125-I10-H by UltraVolt Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000006105975
|
Sager | Advanced Energy Industries HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -250V DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, I10 Interface 0 to +10 Monitors/Controls, Heatsink Min Qty: 1 | 0 |
|
$1,533.3400 / $1,565.8700 | Buy Now |