Part Details for 1/4AA24-N20-I10-5PPM-H by Advanced Energy Industries Inc
Overview of 1/4AA24-N20-I10-5PPM-H by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF6025IDGKR | Texas Instruments | 5ppm/C High-Precision Voltage Reference with Integrated High-Bandwidth Buffer 8-VSSOP -40 to 125 | |
REF6045IDGKR | Texas Instruments | 5ppm/C High-Precision Voltage Reference with Integrated High-Bandwidth Buffer 8-VSSOP -40 to 125 | |
REF6030IDGKT | Texas Instruments | 5ppm/C High-Precision Voltage Reference with Integrated High-Bandwidth Buffer 8-VSSOP -40 to 125 |
Price & Stock for 1/4AA24-N20-I10-5PPM-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
324-4AA24N20I105PPMH
|
Mouser Electronics | Non-Isolated DC/DC Converters | 0 |
|
$798.2000 / $826.7200 | Order Now |
Part Details for 1/4AA24-N20-I10-5PPM-H
1/4AA24-N20-I10-5PPM-H CAD Models
1/4AA24-N20-I10-5PPM-H Part Data Attributes
|
1/4AA24-N20-I10-5PPM-H
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1/4AA24-N20-I10-5PPM-H
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | PACKAGE-11 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CE | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 23 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P11 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.08 A | |
Output Voltage-Max | 250 V | |
Output Voltage-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES |