There are no models available for this part yet.
Overview of 1/4AA12-P4-I5-25PPM-H by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8924AA-12-18E-50.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SiT8924AA-12-33E-40.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SiT8924AA-12-33N-4.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for 1/4AA12-P4-I5-25PPM-H by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-1/4AA12-P4-I5-25PPM-H-ND
|
DigiKey | DC DC CONVERTER 250V 15W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$775.1600 | Buy Now | |
DISTI #
1/4AA12-P4-I5-25PP
|
Avnet Americas | Module DC-DC 1-OUT 0V to 250V 16mA 4W PCB Mount - Bulk (Alt: 1/4AA12-P4-I5-25PP) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$645.7460 | Buy Now | |
DISTI #
324-14AA12P4I525PPMH
|
Mouser Electronics | Non-Isolated DC/DC Converters AA-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +250V HVout, 4W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, 25ppm/C Temperature Coefficient, Heatsink | 0 |
|
$768.4200 / $775.0100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$695.1500 / $735.1300 | Buy Now |