Part Details for 1/4AA12-P4-H by Advanced Energy Industries Inc
Overview of 1/4AA12-P4-H by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8924AA-12-18E-50.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SiT8924AA-12-33E-40.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SiT8924AA-12-33N-4.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for 1/4AA12-P4-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/4AA12-P4-H-ND
|
DigiKey | DC DC CONVERTER 250V 15W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$624.6333 | Buy Now |
DISTI #
1/4AA12-P4-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 250V 16mA 4W PCB Mount - Bulk (Alt: 1/4AA12-P4-H) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$503.0060 | Buy Now |
DISTI #
324-1/4AA12-P4-H
|
Mouser Electronics | Non-Isolated DC/DC Converters AA-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +250V HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Heatsink | 0 |
|
$608.9800 / $624.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$547.9800 / $580.7000 | Buy Now |