There are no models available for this part yet.
Overview of 1/4A12-P4-M-E by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-04A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
143-14A12 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
143-14A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS |
Price & Stock for 1/4A12-P4-M-E by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-1/4A12-P4-M-E-ND
|
DigiKey | DC/DC CONVERTER 250V 4W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$636.0733 | Buy Now | |
DISTI #
1/4A12-P4-M-E
|
Avnet Americas | Module DC-DC 1-OUT 0V to 250V 16mA 4W Chassis Mount - Bulk (Alt: 1/4A12-P4-M-E) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$499.6215 | Buy Now | |
DISTI #
324-1/4A12P4ME
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , +250V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Mu Metal shield, Eared mounting flange RoHS: Compliant | 0 |
|
$620.1300 / $635.9800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$551.4000 / $591.3400 | Buy Now |
CAD Models for 1/4A12-P4-M-E by Advanced Energy Industries Inc
Part Data Attributes for 1/4A12-P4-M-E by Advanced Energy Industries Inc
1/4A12-P4-M-E
Advanced Energy Industries Inc
|
|
---|---|
Samacsys Manufacturer
|
Advanced Energy
|
Want to compare parts?
-
1/4A12-P4-M-EAdvanced Energy Industries IncVS
-