There are no models available for this part yet.
Overview of 1/4C24-N125-I10-DA by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS76191N125BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
SIT9120AI-2B1-XXN125.000000 | SiTime | SIT9120AI-2B1-XXN125.000000 | |
SIT9386AE-2B2-33N125.000000 | SiTime | SIT9386AE-2B2-33N125.000000 |
Price & Stock for 1/4C24-N125-I10-DA by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-1/4C24-N125-I10-DA-ND
|
DigiKey | DC DC CONVERTER 250V 60W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,503.1300 | Buy Now | |
DISTI #
1/4C24-N125-I10-DA
|
Avnet Americas | Module DC-DC 1-OUT 0V to 250V 500mA 125W Chassis Mount - Bulk (Alt: 1/4C24-N125-I10-DA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,331.5862 | Buy Now | |
DISTI #
1/4C24-N125-I10-DA
|
Avnet Americas | Module DC-DC 1-OUT 0V to 250V 500mA 125W Chassis Mount - Bulk (Alt: 1/4C24-N125-I10-DA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,446.0999 | Buy Now | |
DISTI #
1/4C24-N125-I10-DA
|
Avnet Americas | Module DC-DC 1-OUT 0V to 250V 500mA 125W Chassis Mount - Bulk (Alt: 1/4C24-N125-I10-DA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,446.0999 | Buy Now | |
DISTI #
1/4C24-N125-I10-DA
|
Avnet Americas | Module DC-DC 1-OUT 0V to 250V 500mA 125W Chassis Mount - Bulk (Alt: 1/4C24-N125-I10-DA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,331.5862 | Buy Now | |
DISTI #
324-14C24N125I10DA
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -250V DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, I10 Interface 0 to +10 Monitors/Controls, Male DA-15 type connector | 0 |
|
$1,502.9900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,469.9300 / $1,553.5400 | Buy Now |
CAD Models for 1/4C24-N125-I10-DA by Advanced Energy Industries Inc
Part Data Attributes for 1/4C24-N125-I10-DA by Advanced Energy Industries Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADVANCED ENERGY INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|