Part Details for 1/2C24-P250-I10-H-Z11 by Advanced Energy Industries Inc
Overview of 1/2C24-P250-I10-H-Z11 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2503ACPZ-4.2-R7 | Analog Devices | 600mA B/B 4.2 Vout | |
ADP2504-EVALZ | Analog Devices | 1A Buck/Boost DC/DC Converter | |
ADP2503ACPZ-4.5-R7 | Analog Devices | 600mA B/B 4.5 Vout |
Price & Stock for 1/2C24-P250-I10-H-Z11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/2C24-P250-I10-H-Z11-ND
|
DigiKey | DC DC CONVERTER 500V 15W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,202.7200 | Buy Now |
DISTI #
1/2C24-P250-I10-H-
|
Avnet Americas | Module DC-DC 1-OUT 0V to 500V 500mA 250W PCB Mount - Bulk (Alt: 1/2C24-P250-I10-H-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,000.5316 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,129.5800 / $2,246.2700 | Buy Now |