Part Details for 1/2C24-P125-I5-DAR by Advanced Energy Industries Inc
Results Overview of 1/2C24-P125-I5-DAR by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1/2C24-P125-I5-DAR Information
1/2C24-P125-I5-DAR by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U60FT-TP1250 | Renesas Electronics Corporation | Board-level USB interface for LON FT networks for any edge server, gateway, controller or device |
Price & Stock for 1/2C24-P125-I5-DAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/2C24-P125-I5-DAR-ND
|
DigiKey | DC DC CONVERTER 500V 60W Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,418.3800 | Buy Now |
DISTI #
1/2C24-P125-I5-DAR
|
Avnet Americas | Module DC-DC 1-OUT 0V to 500V 250mA 125W Chassis Mount - Bulk (Alt: 1/2C24-P125-I5-DAR) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$1,376.3455 / $1,499.4332 | Buy Now |