Part Details for 1/2AA24-P30-I10-25PPM-H by Advanced Energy Industries Inc
Overview of 1/2AA24-P30-I10-25PPM-H by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1/2AA24-P30-I10-25PPM-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/2AA24-P30-I10-25PPM-H-ND
|
DigiKey | DC DC CONVERTER 500V 15W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,090.1900 | Buy Now |
DISTI #
1/2AA24-P30-I10-25
|
Avnet Americas | Module DC-DC 1-OUT 0V to 500V 60mA 30W PCB Mount - Bulk (Alt: 1/2AA24-P30-I10-25) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$908.1802 | Buy Now |
DISTI #
324-1224P30I1025PPMH
|
Mouser Electronics | Non-Isolated DC/DC Converters AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +500V HVout, 30W, Thru-hole mount, Regulated, I10 Interface 0 to +10 VDC Monitors/Controls, 25ppm/C Temperature Coefficient, Heatsink | 0 |
|
$1,080.7200 / $1,089.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$977.6600 / $1,033.9000 | Buy Now |