Part Details for 1/2AA24-P30-H by Advanced Energy Industries Inc
Overview of 1/2AA24-P30-H by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1/2AA24-P30-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/2AA24-P30-H-ND
|
DigiKey | DC DC CONVERTER 500V 15W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$918.8567 | Buy Now |
DISTI #
1/2AA24-P30-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 500V 60mA 30W PCB Mount - Bulk (Alt: 1/2AA24-P30-H) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$765.4524 | Buy Now |
DISTI #
324-1/2AA24P30H
|
Mouser Electronics | Non-Isolated DC/DC Converters AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +500V HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Heatsink RoHS: Compliant | 0 |
|
$910.8700 / $918.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$824.0100 / $871.4100 | Buy Now |