There are no models available for this part yet.
Overview of 1/2AA24-P30-E by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1/2AA24-P30-E by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-1/2AA24-P30-E-ND
|
DigiKey | DC/DC CONVERTER 500V 30W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$914.7133 | Buy Now | |
DISTI #
1/2AA24-P30-E
|
Avnet Americas | Module DC-DC 1-OUT 0V to 500V 60mA 30W Chassis Mount - Bulk (Alt: 1/2AA24-P30-E) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$743.2621 | Buy Now | |
DISTI #
324-1/2AA24-P30-E
|
Mouser Electronics | Non-Isolated DC/DC Converters AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +500V HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Eared Mounting Flange | 0 |
|
$898.8100 / $914.6100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$830.5500 / $879.6300 | Buy Now |
CAD Models for 1/2AA24-P30-E by Advanced Energy Industries Inc
Part Data Attributes for 1/2AA24-P30-E by Advanced Energy Industries Inc
1/2AA24-P30-E
Advanced Energy Industries Inc
|
|
---|---|
Samacsys Manufacturer
|
Advanced Energy
|
Want to compare parts?
-
1/2AA24-P30-EAdvanced Energy Industries IncVS
-