Part Details for 1/2AA24-N30-25PPM-M-E by Advanced Energy Industries Inc
Overview of 1/2AA24-N30-25PPM-M-E by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1/2AA24-N30-25PPM-M-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/2AA24-N30-25PPM-M-E-ND
|
DigiKey | DC/DC CONVERTER 500V 30W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,135.7933 | Buy Now |
DISTI #
1/2AA24-N30-25PPM-
|
Avnet Americas | Module DC-DC 1-OUT 0V to 500V 60mA 30W Chassis Mount - Bulk (Alt: 1/2AA24-N30-25PPM-) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$997.0587 / $1,109.5134 | Buy Now |
DISTI #
324-12AA24N3025PPMME
|
Mouser Electronics | Non-Isolated DC/DC Converters AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -500V HVout, 30W, Thru-hole mount, Regulated, Standard Interface, 25ppm/C Temperature Coefficient, Mu-Metal Shield, Eared Mounting Flange | 0 |
|
$1,125.9200 / $1,135.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,031.2800 / $1,092.2300 | Buy Now |
Part Details for 1/2AA24-N30-25PPM-M-E
1/2AA24-N30-25PPM-M-E CAD Models
1/2AA24-N30-25PPM-M-E Part Data Attributes
|
1/2AA24-N30-25PPM-M-E
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1/2AA24-N30-25PPM-M-E
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CE | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 23 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.06 A | |
Output Voltage-Max | 500 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES |