Part Details for 1/2AA12-P4 by Advanced Energy Industries Inc
Overview of 1/2AA12-P4 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1/2AA12-P4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/2AA12-P4-ND
|
DigiKey | DC DC CONVERTER 500V 15W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$570.3233 | Buy Now |
DISTI #
1/2AA12-P4
|
Avnet Americas | Module DC-DC 1-OUT 0V to 500V 8mA 4W PCB Mount - Bulk (Alt: 1/2AA12-P4) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$459.2690 | Buy Now |
DISTI #
324-1/2AA12P4
|
Mouser Electronics | Non-Isolated DC/DC Converters AA-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +500V HVout, 4W, Thru-hole mount, Regulated, Standard Interface RoHS: Compliant | 3 |
|
$556.0200 / $570.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$500.3300 / $530.2100 | Buy Now |