Part Details for 1/2AA12-N4-E by Advanced Energy Industries Inc
Results Overview of 1/2AA12-N4-E by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1/2AA12-N4-E Information
1/2AA12-N4-E by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for 1/2AA12-N4-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/2AA12-N4-E-ND
|
DigiKey | DC/DC CONVERTER 500V 4W Min Qty: 3 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$516.1233 | Buy Now |
DISTI #
1/2AA12-N4-E
|
Avnet Americas | Module DC-DC 1-OUT 0V to 500V 8mA 4W Chassis Mount - Bulk (Alt: 1/2AA12-N4-E) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$503.6481 / $548.6898 | Buy Now |
DISTI #
324-1/2AA12-N4-E
|
Mouser Electronics | Non-Isolated DC/DC Converters AA-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, ... more RoHS: Compliant | 0 |
|
$589.2500 / $620.3100 | Order Now |