Part Details for 1/2A24-P20-I5-M-C by Advanced Energy Industries Inc
Overview of 1/2A24-P20-I5-M-C by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1/2A24-P20-I5-M-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/2A24-P20-I5-M-C-ND
|
DigiKey | DC/DC CONVERTER 500V 20W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,069.4667 | Buy Now |
DISTI #
1/2A24-P20-I5-M-C
|
Avnet Americas | Module DC-DC 1-OUT 0V to 500V 40mA 20W PCB Mount - Bulk (Alt: 1/2A24-P20-I5-M-C) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$890.9172 | Buy Now |
DISTI #
324-12A24P20I5MC
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +500V DC HVout, 20W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, Mu Metal shield, Aluminum Case | 0 |
|
$1,050.8800 / $1,069.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$959.0700 / $1,014.2400 | Buy Now |
Part Details for 1/2A24-P20-I5-M-C
1/2A24-P20-I5-M-C CAD Models
1/2A24-P20-I5-M-C Part Data Attributes
|
1/2A24-P20-I5-M-C
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
1/2A24-P20-I5-M-C
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |