Part Details for 1/2A24-N20-I10-25PPM-F-M-H by Advanced Energy Industries Inc
Overview of 1/2A24-N20-I10-25PPM-F-M-H by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1/2A24-N20-I10-25PPM-F-M-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/2A24-N20-I10-25PPM-F-M-H-ND
|
DigiKey | DC DC CONVERTER 500V 15W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,191.0633 | Buy Now |
DISTI #
1/2A24-N20-I10-25P
|
Avnet Americas | Module DC-DC 1-OUT 0V to 500V 40mA 20W PCB Mount - Bulk (Alt: 1/2A24-N20-I10-25P) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,045.5779 / $1,163.5049 | Buy Now |
DISTI #
324-A24N20I1025PPMC
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , -500V DC HVout, 20W, Thru-hole mount, Regulated, I10 Interface 0 to +10 VDC Monitors/Controls, 25ppm/C Temperature Coefficient, Ripple reduction filter, Mu Metal shield, Heatsink | 0 |
|
$1,179.5600 / $1,190.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,081.4700 / $1,145.3800 | Buy Now |