There are no models available for this part yet.
Overview of 1/2A12-P4-I5-F-M by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1/2A12-P4-I5-F-M by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-1/2A12-P4-I5-F-M-ND
|
DigiKey | DC DC CONVERTER 500V 15W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$772.3933 | Buy Now | |
DISTI #
1/2A12-P4-I5-F-M
|
Avnet Americas | Module DC-DC 1-OUT 0V to 500V 8mA 4W PCB Mount - Bulk (Alt: 1/2A12-P4-I5-F-M) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$678.0462 / $754.5206 | Buy Now | |
DISTI #
324-1/2A12-P4-I5-F-M
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , +500V DC HVout, 4W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, Ripple reduction filter, Mu Metal shield | 0 |
|
$765.6800 / $772.2500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$701.3200 / $742.7600 | Buy Now |