Part Details for 1/2A12-P4-F-M by Advanced Energy Industries Inc
Overview of 1/2A12-P4-F-M by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-12A12SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
148-12A12 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
148-12A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS |
Price & Stock for 1/2A12-P4-F-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/2A12-P4-F-M-ND
|
DigiKey | DC DC CONVERTER 500V 15W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$640.1900 | Buy Now |
DISTI #
1/2A12-P4-F-M
|
Avnet Americas | Module DC-DC 1-OUT 0V to 500V 8mA 4W PCB Mount - Bulk (Alt: 1/2A12-P4-F-M) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$587.0396 | Buy Now |
DISTI #
324-1/2A12P4FM
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , +500V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Mu Metal shield RoHS: Compliant | 0 |
|
$716.8000 / $728.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$631.9500 / $677.7200 | Buy Now |